You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Colour Coded Screwdriver Set, 10 Piece - 

B219.010RB

B219.010RB - Colour Coded Screwdriver Set, 10 Piece
B219.010RB - Colour Coded Screwdriver Set, 10 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BAHCO BAHCO
Manufacturer Part No:
B219.010RB
Order Code:
TL23769
Product Range
-
Also Known As:
GTIN UPC EAN: 7314150423026

Product Overview

  • Includes 10 screwdrivers
  • Black oxide tip for higher accuracy
  • Two-component handle with vertical grooves and large soft-grip area for comfortable grip and high torque transfer
  • Handle made with over 75% rubber
  • Anti-slip surface
  • Permanent symbol and markings on the handle for quick identification of the tip
  • Integrated hanging hole
  • Chrome plated blade for high protection against corrosion, long life tool
  • High performance steel blade
  • In thermoformed inlay

Contents

Slotted: 3mm x 75mm, 4mm x 100mm, 5.5mm x 100mm, 6.5mm x 125mm, Phillips: PH1 x 100mm, PH2 x 125mm, Pozidriv: PZ1 x 100mm, PZ2 x 125mm, Torx: T15x100mm, T20 x 100mm

Product Information


:
Slotted: 3mm x 75mm, 4mm x 100mm, 5.5mm x 100mm, 6.5mm x 125mm, Phillips: PH1 x 100mm, PH2 x 125mm, Pozidriv: PZ1 x 100mm, PZ2 x 125mm, Torx: T15x100mm, T20 x 100mm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 7314150423026

3 In stock Need more?

???PF_PDP_RSP_SUP???

£26.81 ( £32.17  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £26.81 (£32.17)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --