You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SBC, BBC micro:bit BULK, V2.21, nRF52833, x300 pcs - 

MEFV22B

MEFV22B - SBC, BBC micro:bit BULK, V2.21, nRF52833, x300 pcs
MEFV22B - SBC, BBC micro:bit BULK, V2.21, nRF52833, x300 pcs
MEFV22B - SBC, BBC micro:bit BULK, V2.21, nRF52833, x300 pcs
MEFV22B - SBC, BBC micro:bit BULK, V2.21, nRF52833, x300 pcs
MEFV22B - SBC, BBC micro:bit BULK, V2.21, nRF52833, x300 pcs
MEFV22B - SBC, BBC micro:bit BULK, V2.21, nRF52833, x300 pcs

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MEFV22B
Order Code:
ED00551
Product Range
micro:bit V2
Also Known As:
GTIN UPC EAN: 5051259252608

Product Range Selector (micro:bit V2)

See all from this product range

Product Overview

Meet the new micro:bit; a pocket-sized computer that you can code, customise and control to bring your digital ideas to life. Perfect for getting creative in the classroom, the micro:bit V2 features easier ways to use sound and touch; sense and react to sounds with the built-in microphone, play sounds with the integrated speaker and the touch sensor allows for fantastic new interactions. Other enhancements include more computing power and an energy saving mode to prolong battery life. Ideal for organisation requiring bulk quantities, 300 micro:bits supplied loose in bulk packaging.
  • Nordic nRF52833 processor with 512KB Flash and 128KB RAM
  • 5x5 LED display matrix; 25 red LEDs with 255-step intensity control
  • Two programmable tactile buttons for user functions
  • New notched edge connector makes it easier to connect things like crocodile clips and conductive thread
  • MEMS Microphone with LED indicator
  • Onboard speaker and capacitive touch sensor
  • Dedicated I2C bus for peripherals
  • LED matrix can be used to sense ambient light with software algorithm
  • Onboard motion sensor and temperature sensors
  • Bluetooth 5.1 connectivity with Bluetooth Low Energy (BLE), ideal for communicating with other devices such as smartphones and tablets
  • Full speed USB 2.0 interface via micro USB connection

Applications

Education, Embedded Design & Development

Contents

300x micro:bit and 300x user guide

Footnotes

Note: Coloured accents are randomly assorted.

Product Information


:
Nordic Semiconductor

:
-

:
ARM

:
Cortex-M4F

:
nRF52833

:
300x micro:bit V2 Board

:
micro:bit V2

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5051259252608

7 In stock Need more?

???PF_PDP_RSP_SUP???

£3,462.00 ( £4,154.40  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 300
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3,462.00 (£4,154.40)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £3,293.32 (£3,951.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --