You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
700V 3 Phase Rotation Tester Kit -
PRM-5-EUR KIT
- Manufacturer:
- BEHA-AMPROBE BEHA-AMPROBE
- Manufacturer Part No:
- PRM-5-EUR KIT
- Order Code:
- IN07694
- Product Range
- -
- Technical Datasheet:
- PRM-5-EUR KIT Datasheet
Product Overview
- 3-Phase wire sequence indication, error display
- Drop-proof to 1m
- Voltage range (frequency) from 100V to 700V (16Hz to 400Hz)
- Nominal test current of less than 3.5mA
- Operating altitude up to 2000m
- Operating temperature range from 0°C to 40°C
- Dimensions (HxWxD): 33x65x137mm
Applications
Test & Measurement
Contents
PRM-5-EUR phase rotation tester, Non-detachable test leads (black, red, yellow), 3 test probes (black, red, yellow), Alligator clip (black), carrying case and user guide
Footnotes
Warnings
Product Information
- :
- 16Hz to 400Hz
- :
- 100V to 700V
- :
- 0°C
- :
- 40°C
- :
- 137mm
- :
- 65mm
- :
- 33mm
- :
- 253g
- :
- -
Technical Documents (2)
Available for back order
More stock available to supplier lead times which is approximately 09/03/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £99.00 (£118.80) | ( ) |
| 3+ | £92.75 (£111.30) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























