Phase & Rotation Testers
: 13 ProductsApply Filters
(0 selected)Manufacturer
Test Frequency Range
Voltage Measuring Range AC
Operating Temperature Min
Operating Temperature Max
External Height
External Width
External Depth
Weight
Product Range
Packaging
Phase & Rotation Testers
Phase rotation testers are designed to check the direction of phase rotation in motorised machinery with three-phase supplies. Our range of phase rotation testers by leading manufacturers such as Beha-Amprobe, Fluke, and Tenma provide LED indication of both clockwise and anti-clockwise rotation. Suitable for checking phase sequence in motors, pumps, and air conditioning units. They are commonly referred to as phase sequence indicators, phase sequence meters or phase sequence testers. One BS7671 requirement is to verify that the phase sequence in multiphase (three-phase) circuits is maintained. They are also used for motor and generator testing.
Page
1
FLUKE
700V 3 Phase Rotation Tester
Order Code: IN07285
Manufacturer Part No: FLUKE 9040 UK
External Depth:27mm; External Height:124mm; External Width:61mm; Operating Temperature Max:40°C; Operating Temperature Min:0°C; …
£222.20 EX VAT
SOCKET & SEE
600V Voltage Tester and Phase Finder
Order Code: IN07394
Manufacturer Part No: EPFPRO
External Depth:22mm; External Height:200mm; External Width:30mm; Operating Temperature Max:55°C; Operating Temperature Min:18°C;…
RoHS
£32.00 EX VAT
More Pricing...
TENMA
Phase Sequence & Motor Rotation Meter 690V
Order Code: IN07622
Manufacturer Part No: 72-3515
External Depth:30mm; External Height:75mm; External Width:70mm; Operating Temperature Max:-; Operating Temperature Min:-; Produc…
RoHS
£38.16 EX VAT
More Pricing...
BEHA-AMPROBE
700V Motor & 3 Phase Rotation Tester Kit
Order Code: IN07696
Manufacturer Part No: PRM-6-EUR KIT
External Depth:33mm; External Height:137mm; External Width:65mm; Operating Temperature Max:40°C; Operating Temperature Min:0°C; …
RoHS
£141.79 EX VAT
£70.65 EX VAT
MULTICOMP PRO
Non Contact Phase Detector, 70-1000V AC, IP52
Order Code: IN10355
Manufacturer Part No: MP701126
RoHS
£79.95 EX VAT
More Pricing...
DI-LOG
Non-Contact Phase & Motor Rotation Tester, 400V
Order Code: IN09213
Manufacturer Part No: DL9020N
RoHS
£105.00 EX VAT
FLUKE
400V Motor and 3 Phase Rotation Tester
Order Code: IN05740
Manufacturer Part No: 9062/UK
External Depth:27mm; External Height:124mm; External Width:61mm; Operating Temperature Max:40°C; Operating Temperature Min:0°C; …
£195.00 EX VAT
MEGGER
265V Phase Rotation Tester
Order Code: IN07149
Manufacturer Part No: PSI410
External Depth:31mm; External Height:137mm; External Width:78mm; Operating Temperature Max:40°C; Operating Temperature Min:5°C; …
£125.00 EX VAT
BEHA-AMPROBE
700V Motor & 3 Phase Rotation Tester
Order Code: IN07695
Manufacturer Part No: PRM-6
External Depth:33mm; External Height:137mm; External Width:65mm; Operating Temperature Max:40°C; Operating Temperature Min:0°C; …
RoHS
£100.95 EX VAT
BEHA-AMPROBE
700V 3 Phase Rotation Tester Kit
Order Code: IN07694
Manufacturer Part No: PRM-5-EUR KIT
External Depth:33mm; External Height:137mm; External Width:65mm; Operating Temperature Max:40°C; Operating Temperature Min:0°C; …
RoHS
£99.00 EX VAT
More Pricing...
£197.00 EX VAT
DURATOOL
High Voltage Motor Phase Rotation Tester, 20mA, 2-400Hz
Order Code: IN10370
Manufacturer Part No: D03692
RoHS
£23.71 EX VAT
More Pricing...
Page
1