You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Phase Rotation Meter, 45-66Hz, 70V to 1kV, -10 °C, 50 °C, 112 mm, 61 mm -
KEW8035
- Manufacturer:
- KEWTECH KEWTECH
- Manufacturer Part No:
- KEW8035
- Order Code:
- IN10222
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 4560187064227
- Technical Datasheet:
- KEW8035 Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- New technology permits safe testing, without the need of direct contact between probes and live wires
- No metal contact needed means safer and faster testing
- Both old and new phase colourings to aid correct connections
- Super bright mode means clear indication even in direct sunlight
- Complies with IEC61010-1 CAT.IV 600V and CAT.III 1,000V
- Wide measuring range for 3 phase installations from 70-1,000V AC
- The insulated crocodile clips can clip insulated cables from ø2.4mm to 30mm
- Phase rotation is indicated by the rotary illumination of LEDs and logical audible tones
- The instrument can be fixed to a metal panel via the magnet on the back side
- Supplied with 4x AA batteries
Product Information
- :
- 45-66Hz
- :
- 70V to 1kV
- :
- -10°C
- :
- 50°C
- :
- 112mm
- :
- 61mm
- :
- 36mm
- :
- 380g
- :
- -
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 12/01/26
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £197.00 (£236.40) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























