You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non-Contact Phase & Motor Rotation Tester, 400V -
DL9020N
- Manufacturer:
- DI-LOG DI-LOG
- Manufacturer Part No:
- DL9020N
- Order Code:
- IN09213
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060082544309
- Technical Datasheet:
- DL9020N Datasheet
Product Overview
- Provides rotary field and motor rotation indication with the benefits of contact-less detection
- Purpose made for commercial and industrial environments
- Rapid indication of 3-phase rotation
- Can determine motor rotation on synchronous and asynchronous 3-phase motors
- Contact-less detection is ideal for use on motors where the shaft is not visible
- Wireless
- Supplied with 3x test leads, 3x test probes, 3x crocodile clips, and 9V, PP3 battery
Product Information
- :
- 2Hz to 400Hz
- :
- 400V
- :
- -
- :
- -
- :
- 130mm
- :
- 69mm
- :
- 32mm
- :
- 130g
- :
- -
Technical Documents (2)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £105.00 (£126.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























