You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Non Contact Phase Detector, 70-1000V AC, IP52 -
MP701126
New- Manufacturer:
- MULTICOMP PRO MULTICOMP PRO
- Manufacturer Part No:
- MP701126
- Order Code:
- IN10355
- Product Range
- Multicomp Pro Phase Detectors
- Technical Datasheet:
- MP701126 Datasheet
Product Range Selector (Multicomp Pro Phase Detectors)
See all from this product rangeProduct Overview
- Measurement method: Non-contact detection
- AC voltage (V): 70 to 1000V AC (Three phase)
- Frequency (Hz): 45Hz to 66Hz
- Operating temperature: 0°C to 50°C
- Storage temperature: -20°C to 60°C
- Operating humidity:
85% (Non condensing) - Button life: 10000 cycles
- Insulation intensity: 3.7kVrms
- Buzzer level: 65 to 70dB
- IP rating: IP52
- Category rating: CAT III 1000V, CAT IV 600V
Applications
Test & Measurement, Professional, Electrical and Electronics, Hobby & Education, Laboratory, Research & Development
Footnotes
Product Information
- :
- 45Hz to 66Hz
- :
- 70V to 1kV
- :
- 0°C
- :
- 50°C
- :
- 88mm
- :
- 66mm
- :
- 30mm
- :
- 237.7g
- :
- Multicomp Pro Phase Detectors
Technical Documents (3)
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 23/03/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £79.95 (£95.94) | ( ) |
| 3+ | £75.00 (£90.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























