You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
700V 3 Phase Rotation Tester -
FLUKE 9040 UK
- Manufacturer:
- FLUKE FLUKE
- Manufacturer Part No:
- FLUKE 9040 UK
- Order Code:
- IN07285
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0095969291378
- Technical Datasheet:
- FLUKE 9040 UK Datasheet
Product Overview
- Indication of phase rotation
- Clear LCD display
- No battery required
- 2 Year manufacturer warranty
Contents
Crocodile clips - black (3), Flexible test probes - black (3)
Footnotes
Product Information
- :
- 15Hz to 400Hz
- :
- 40V to 700V
- :
- 0°C
- :
- 40°C
- :
- 124mm
- :
- 61mm
- :
- 27mm
- :
- 200g
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/09/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £218.00 (£261.60) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.