You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

USB-C to 4K HDMI & Charge Adaptor - 

AVC002BTBK

AVC002BTBK - USB-C to 4K HDMI & Charge Adaptor

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BELKIN BELKIN
Manufacturer Part No:
AVC002BTBK
Order Code:
CS34544
Product Range
-
Also Known As:
GTIN UPC EAN: 0745883799060
Technical Datasheet:
AVC002BTBK   Datasheet
See all Technical Docs

Product Overview

Compact and easily portable display adaptor that provides a 4K HDMI display output with Power Delivery support for added convenience.
  • Supports HDMI resolutions up to 4K UHD @60Hz
  • USB Power Delivery up to 60W
  • Plug and play design with integrated USB-C cable
  • 2 Year manufacturer warranty

Contents

Adaptor only

Footnotes

Note: USB-C device must support DP Alt Mode

Product Information


:
USB-C

:
HDMI

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0745883799060

15 In stock Need more?

???PF_PDP_RSP_SUP???

£25.72 ( £30.86  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £25.72 (£30.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --