You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Smart 2-Gang Switched Mains Socket -
822/HC-01
- Manufacturer:
- BG ELECTRICAL BG ELECTRICAL
- Manufacturer Part No:
- 822/HC-01
- Order Code:
- PL16256
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5050765177542
- Technical Datasheet:
- 822/HC-01 Datasheet
Product Overview
- Control and schedule power in the home or outside via touch or voice commands
- No expensive gateway hub unit, cloud costs, or subscriptions
- Free, BG Home app available to download (Android/iOS)
- Set timer schedules, countdown function or random security options
- Compatible with Amazon Alexa and Google Home for smart home integration
- Quick and easy set-up, with in-app support
- Individual socket control
- Socket retro-fittable into 25mm boxes
- 240V, 13A Rated
Product Information
Technical Documents (1)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.67 (£26.00) | ( ) |
| 5+ | £20.71 (£24.85) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























