You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
20A, 20AX 2 Way Outdoor Switch -
WP42-01
- Manufacturer:
- BG ELECTRICAL BG ELECTRICAL
- Manufacturer Part No:
- WP42-01
- Order Code:
- PL15551
- Also Known As:
- GTIN UPC EAN: 5050765022149
- Technical Datasheet:
- WP42-01 Datasheet
Product Overview
- 20A, 20AX Inductive rated switch
- Earth terminal in mounting box
- All cable entries in the 4x sides have removable blanking caps
- 20/25mm Drill-out entry in rear face
- Cable entries: 5x 20mm, 1 in each of 3x sides and 2x in the remaining side
- Terminal capacity: 4x 1.0mm², 4x 1.5mm², 2x 2.5mm² and 4.0mm²
Product Information
Technical Documents (1)
Also Known As
59 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £8.64 (£10.37) | ( ) |
| 5+ | £8.49 (£10.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























