0
0 Items£0.00
ex VAT
ex VAT

Small Signal Diode, D Series, Quad Isolated, 80 V, 100 mA, 1.2 V, 4 ns, 300 mA - D83C

TT ELECTRONICS / BI TECHNOLOGIES D83C - undefined
Image is for illustrative purposes only. Please refer to product description.
Manufacturer Part NoD83C
Order CodeSC14192
Product RangeD
Technical Datasheet
See all Technical Docs
8 In Stock

Need more?

QuantityPrice (ex VAT)
1+£3.71
10+£2.90
100+£2.52
500+£2.47
Price for:Each
Minimum: 1
Multiple: 1
£3.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

Manufacturer Part NoD83C
Order CodeSC14192
Product RangeD
Technical Datasheet
Diode ConfigurationQuad Isolated
Repetitive Peak Reverse Voltage80V
Average Forward Current100mA
Forward Voltage Max1.2V
Reverse Recovery Time4ns
Forward Surge Current300mA
Operating Temperature Max80°C
Diode Case StyleSIP
No. of Pins8Pins
Diode MountingThrough Hole
Product RangeD
Qualification-
SVHCNo SVHC (21-Jan-2025)

Product Overview

The D83C is a 8-pin quad isolated small Single-In-Line Diode with 100% Ag termination, 100% Sn plated steel lead pins and common cathode polarity. This D series diode has UL94V-0 rated epoxy resin conformal coating and 96% Sn, 3.5% Ag, 0.5% Cu junction and lead pin finish.

  • Space-saving design
  • 5.5pF Capacitance
  • -25 to 80°C Operating temperature range

Applications

Industrial

Technical Specifications

Diode Configuration

Quad Isolated

Average Forward Current

100mA

Reverse Recovery Time

4ns

Operating Temperature Max

80°C

No. of Pins

8Pins

Product Range

D

SVHC

No SVHC (21-Jan-2025)

Repetitive Peak Reverse Voltage

80V

Forward Voltage Max

1.2V

Forward Surge Current

300mA

Diode Case Style

SIP

Diode Mounting

Through Hole

Qualification

-

Technical Docs (1)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.000662