You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
1 Channel Digital Power Amplifier, 120W -
REVAMP1120T
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- REVAMP1120T
- Order Code:
- DP38118
- Product Range
- REVAMP Series
- Also Known As:
- GTIN UPC EAN: 5420035205242
- Technical Datasheet:
- REVAMP1120T Datasheet
Product Range Selector (REVAMP Series)
See all from this product rangeProduct Overview
- Dynamic output power: 4 Ohms
- Dynamic output power: 8 ohms
- Output power RMS 100V: 120V
- Power consumption (max): 200W
- RMS output power 4 ohms : 120W
- RMS output power 8 ohms: 60W
- Minimum impedance load per channels: 4
- Power supply technology: switching mode power supply
- Power amp topology: Class D
- Output voltage tappings: 100 - 70 - 50 - 35 volts - 4 ohms
- Line input balanced: 1
- Power Supply: 115V to 230V AC
- Channel separation:
65 dB @ 1 kHz - Height: 4.6kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- REVAMP Series
- :
- UK Type G
Technical Documents (1)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £321.87 (£386.24) | ( ) |
| 4+ | £280.34 (£336.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























