You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Digital Power Amplifier, 120W -
REVAMP2060T
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- REVAMP2060T
- Order Code:
- DP38120
- Product Range
- REVAMP Series
- Also Known As:
- GTIN UPC EAN: 5420035204740
- Technical Datasheet:
- REVAMP2060T Datasheet
Product Range Selector (REVAMP Series)
See all from this product rangeProduct Overview
- Dynamic output power 4 ohms: 2x 60W
- Dynamic output power 8 ohms: 2x 30W
- Dynamic output power bridged 8 ohms: 120W
- Output power at 100V: 2x 60W
- Minimum impedance load per channel: 4 Ohms
- Power consumption (max): 175W
- Height: 1U
- Depth (including front): 239mm
- Power supply technology: Switching mode power supply
- Output channels: 2
- Line input unbalanced: 2
- Power amp topology: Class D
- Convectional cooling system
- RMS output power at 4 ohms: 2x 60W
- RMS output power at 8 ohms: 2x 30W
- Output power RMS bridged at 8 ohms: 120W
- Output power (bridged) at 100V: 120W RMS
- Minimum impedance load bridged per channel: 8 Ohms
- Depth (build in): 230mm
- Power supply: 115V to 230V AC
- line input balanced: 2
- output voltage tappings: 100 - 70 - 50 - 35 volts - 4 ohms
- channel separation:
65 db @ 1kHz - Frequency response: 50Hz to 20kHz
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- REVAMP Series
- :
- UK Type G
Technical Documents (2)
Also Known As
1 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £321.87 (£386.24) | ( ) |
| 4+ | £280.34 (£336.41) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























