You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
2 Channel Class H Power Amplifier, 2x 600W -
REVAMP2600
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- REVAMP2600
- Order Code:
- DP38123
- Product Range
- REVAMP Series
- Also Known As:
- GTIN UPC EAN: 5420035206102
- Technical Datasheet:
- REVAMP2600 Datasheet
Product Range Selector (REVAMP Series)
See all from this product rangeProduct Overview
- Dynamic output power at 4 ohms: 2x 840W
- Dynamic output power at 8 ohms: 2x 420W
- Minimum impedance load per channel: 4
- RMS output power at 4 ohms: 2x 600W
- RMS output power at 8 ohms: 2x 300W
- power consumption (maximum): 1840W
- Height: 2U
- Depth (built in): 334mm
- Depth (built in): 340mm
- Power supply: 230V AC
- Power supply technology: Toroidal transformer
- Line input balanced: 2
- Line input unbalanced: 2
- power amp topology: H
- Fan cooling system
- Channel separation:
67dB @ 1 kHz - frequency response: 10Hz to 24kHz
- Weight: 12.1kg
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- REVAMP Series
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £443.35 (£532.02) | ( ) |
| 4+ | £386.14 (£463.37) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























