You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4 Channel Class D Power Amplifier, 4x 120W -
REVAMP4120T
- Manufacturer:
- BIAMP BIAMP
- Manufacturer Part No:
- REVAMP4120T
- Order Code:
- DP38125
- Product Range
- REVAMP Series
- Also Known As:
- GTIN UPC EAN: 5420035206515
- Technical Datasheet:
- REVAMP4120T Datasheet
Product Range Selector (REVAMP Series)
See all from this product rangeProduct Overview
- Dynamic output power at 4 ohms: 4x 120W
- Dynamic output power at 8 ohms: 4x 60W
- Dynamic output power bridged at 8 ohms: 2x 240W
- Minimum impedance load per channe: 4 Ohms
- RMS output power at 4 ohms: 4x 120W
- RMS output power 8 ohms: 4x 60W
- Output power RMS bridged at 8 Ohms: 2x 240W
- Minimum impedance load bridged per channel: 8 Ohms
- Power consumption (maximum): 525W
- Depth (build in): 330mm
- Depth (incl front): 338mm
- Power Supply Technology: Switching mode power supply
- Output channels: 4
- Line input unbalanced: 4
- Line input balanced: 4
- channel separation:
68dB @ 1kHz - Frequency response (in Hz): 50Hz to 20kHz
- Power amp topology: Class D
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- REVAMP Series
- :
- UK Type G
Technical Documents (2)
Also Known As
2 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 4+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £747.69 (£897.23) | ( ) |
| 4+ | £651.21 (£781.45) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























