You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Plug, Free, 4 Way - 

09 0309 00 04

09 0309 00 04 - Plug, Free, 4 Way
09 0309 00 04 - Plug, Free, 4 Way

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BINDER BINDER
Manufacturer Part No:
09 0309 00 04
Order Code:
CN13443
Product Range
680 Series
Technical Datasheet:
09 0309 00 04   Datasheet
See all Technical Docs

Product Range Selector (680 Series)

See all from this product range

Product Overview

The 09 0309 00 04 from Binder is a miniature circular cable plug connector with 4 pin contact. This connector has compact design and easy to assemble. The contact terminals ensure a secure connection even in the case of high vibration and impact loads. It has M16 screw locking facility according to DIN EN 61076-2-106 standard and provides good EMI characteristics.
  • Cable outlet diameter of 3mm to 6mm
  • Solder termination
  • Wire gauge size is 0.75mm² (20AWG)
  • IP40 degree of protection
  • Temperature range from -40°C to 85°C
  • Rated voltage of 250V
  • Rated current of 6A at 40°C
  • Brass (CuZn) contacts with silver (Ag) plating
  • UL94 V-0 rated polybutylene terephthalate (PBT) contact body
  • UL94 HB rated polyamides (PA) housing

Applications

Industrial

Product Information


:
Circular Industrial

:
680 Series

:
Cable Mount Plug

:
4Contacts

:
Solder Pin

:
-

:
Nylon (Polyamide) Body

:
-

:
Brass

:
Silver

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£5.17 ( £6.20  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 20+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £5.17 (£6.20)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
20+ £5.02 (£6.02)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £4.88 (£5.86)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £4.61 (£5.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --