You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Blade Uno Switching Power Supply for Raspberry Pi & HAT -
BB01B
- Manufacturer:
- BITSCOPE BITSCOPE
- Manufacturer Part No:
- BB01B
- Order Code:
- SC14212
- Product Range
- HATs - Embedded Power
- Also Known As:
- GTIN UPC EAN: 9349078000293
- Technical Datasheet:
- BB01B Datasheet
Product Range Selector (HATs - Embedded Power)
See all from this product rangeProduct Overview
- Design for one Raspberry Pi and one HAT
- Power and connect up to 4 x BitScopes or other USB devices via Raspberry Pi
- Additional 2 x power only USB ports on Blade Uno
- Raspberry Pi power control header
- Accepts unregulated 9V to 48V DC power
- Powerful on-board 5V switch mode supply provides up to 4A of current
- Power via 2.5mm socket or industrial power tabs
- Compatible with most 12V & 24V UPS
- Can be used with low cost passive PoE
- Compatible with batteries and most DC solar power systems
- Can power external USB, HDD & SSD
- Full access to Raspberry Pi's I2C, SPI, UART & most GPIO
- Provides 5V auxilliary power (e.g for Raspberry Pi Display)
- Slot for camera connector
- HDMI and audio accessible while in BAY
- Blade HUB I/O expansion socket
- Compatible with BitScope CAP industrial I/O
- Rack mount to build compute cluster solutions
- 4 x 3mm tabs and wall mounting stand-offs
Product Information
- :
- -
- :
- -
- :
- -
- :
- HATs - Embedded Power
- :
- -
- :
- -
- :
- Raspberry Pi 3, 2, B+ and A+
- :
- Blade Uno
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 29/12/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £37.00 (£44.40) | ( ) |
| 10+ | £32.90 (£39.48) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























