You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V Li-Ion Compact Light / Torch - Bare Unit -
BDCCF18N-XJ
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BDCCF18N-XJ
- Order Code:
- TL21497
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048617601
Product Overview
- 90 Lumens of high intensity light
- Anti slip soft grip which provides comfort when using the Flashlight
- Compact & Lightweight, For greater comfort and control in use
- Cordless Power & convenience. Part of the 18V Lithium-Ion System.
- Designed To Stand Side on for additional flexibility
- Pivoting Head For Multi position Lighting
- Can be attached to a workbelt or hung up with its useful carry handle
Footnotes
Product Information
- :
- LED Torch
- :
- LED
- :
- 90lm
- :
- -
- :
- Rechargeable Lithium-Ion Battery
- :
- -
- :
- -
Technical Documents (0)
Also Known As
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 12/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £16.59 (£19.91) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























