You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
18V 1.5Ah Li-Ion Cordless Reciprocating Saw Kit -
BDCR18C1-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BDCR18C1-GB
- Order Code:
- TL21483
- Product Range
- Black & Decker - Reciprocating Saws
- Also Known As:
- GTIN UPC EAN: 5035048738696
Product Range Selector (Black & Decker - Reciprocating Saws)
See all from this product rangeProduct Overview
- Tool-free Blade Change, Quick & Easy Hassle free Blade change
- Compact & Lightweight, For greater comfort and control in use
- Cordless Power & convenience. Part of the 18V Lithium-Ion System
- Spring Loaded Slide Pack System, Durable and prevents dust ingress
- Anti slip soft grip which provides comfort when using the saw
- Strokes: 0 - 3000/min
- Stroke Length: 22mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Reciprocating Saw, 1.5Ah Battery, 400mA Charger & 150mm 6TPI Reciprocating Blade
Product Information
- :
- Cordless
- :
- 230V
- :
- 18V
- :
- -
- :
- 150mm
- :
- Reciprocating
- :
- Black & Decker - Reciprocating Saws
- :
- UK Type G
Technical Documents (0)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Kit
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £62.21 (£74.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























