You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
125mm 230W Random Orbit Sander 230V -
BEW210-GB
- Manufacturer:
- BLACK & DECKER BLACK & DECKER
- Manufacturer Part No:
- BEW210-GB
- Order Code:
- TL20654
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5035048704226
Product Overview
- Random orbit sander - Ideal for sanding / polishing on wood, metal, PVC and paint on both flat and curved surfaces
- High quality finish - the motion of the sander allows you to safely sand across the grain of the wood without leaving "swirl" marks on your finish
- Fast material removal - get the job done quicker with a powerful motor coupled with a fast sanding speed for effortless material removal
- Multiple gripping areas - Palm grip, jug handle and body gripping areas for increased comfort and control when sanding
- Dust bag included for cleaner working area
- Quick fit paper attachment for quick and easy paper change
- No Load Speed: 0-13000 rpm
- Paper Attachment: Quick-Fit
- Platten Size: 125mm
- Orbit Diameter: 2.4mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Sander, 1x Sand Paper & Dust Bag
Product Information
- :
- Orbital
- :
- 230W
- :
- 230V
- :
- -
- :
- -
- :
- -
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
5 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £26.83 (£32.20) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























