You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fibre Attenuator, SC/APC, 5dB - 

BFATT-SCA-5DB

New
BFATT-SCA-5DB - Fibre Attenuator, SC/APC, 5dB

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
BFATT-SCA-5DB
Order Code:
AP04246
Product Range
Blake - BFATT Series
Also Known As:
GTIN UPC EAN: 5056377508477
Technical Datasheet:
BFATT-SCA-5DB   Datasheet
See all Technical Docs

Product Range Selector (Blake - BFATT Series)

See all from this product range

Product Overview

An SC/APC fibre attenuator is a device that reduces the strength of optical signals in a fibre-optic communication system. It achieves this by introducing controlled signal loss. The SC/APC connector type is commonly used due to its precise alignment and low signal reflection properties. Attenuators find application in networks where signal levels need to be balanced, such as in telecommunications, data centres, and broadcasting.
  • SC/APC single-mode, fixed fibre optic attenuator
  • Standard fixed attenuation value of 5dB
  • Precision polishing for reduced back reflection

Product Information


:
5dB

:
SC/APC

:
Blake - BFATT Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5056377508477

10 In stock Need more?

???PF_PDP_RSP_SUP???

£7.80 ( £9.36  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.80 (£9.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £7.55 (£9.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --