You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fibre Optic Pigtail Lead, Single Mode, LC/UPC, 0.9mm, G657A1, 1m - 

BFP-LCU-9A1-1

New
BFP-LCU-9A1-1 - Fibre Optic Pigtail Lead, Single Mode, LC/UPC, 0.9mm, G657A1, 1m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BLAKE UK BLAKE UK
Manufacturer Part No:
BFP-LCU-9A1-1
Order Code:
AP04233
Product Range
-
Also Known As:
GTIN UPC EAN: 5056377508323

Product Overview

This high-quality fibre optic pigtail is designed to deliver exceptional performance and reliability for your networking needs. The pigtail pack features an LC/UPC connector, ensuring precise and secure connections. It has a bend radius of 10mm, offering flexibility that makes it easier to connect devices. It supports single-mode transmission, allowing for reliable data transmission over long distances with minimal signal loss. The OS2 fibre optic pigtail pack meets industry standards, guaranteeing optimal performance and compatibility. Its LSZH (Low Smoke Zero Halogen) jacket provides added safety by minimising toxic emissions in case of fire. With durable construction and superior signal transmission capabilities, this fibre optic pigtail pack is the perfect solution for telecommunications, data centres, and other applications requiring reliable and high-speed connectivity.
  • 1m single-mode Simplex OS2 G652A1 fibre
  • LC/UPC yellow male plug
  • Optical LSZH cable, 900µm
  • Blue connectors

Product Information


:
LC/UPC Duplex

:
OS2 Singlemode

:
1m

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5056377508323

20 In stock Need more?

???PF_PDP_RSP_SUP???

£1.45 ( £1.74  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £1.45 (£1.74)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £1.40 (£1.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --