You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Anti-Bird Spikes, 330mm -
BIRD
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- BIRD
- Order Code:
- AP03745
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060041668046
Product Overview
- Made from tough, Durolon UV stabilised polycarbonate plastic, won't affect TV antenna performance
- Humane method of preventing birds from landing
- Suitable against even the heaviest pigeon infestation
- Doesn't hurt birds, but will always deter them
- Protect ledges with a depth of 1-8" (25-200mm)
- Simple and quick to install using either silicon fixative or cable ties
- Used end-to-end, can protect small or large TV antennas which are horizontally polarised
- Deters birds from settling on bracketry, masts etc.
- Used by many pest control companies and UK councils
- Length: 330mm
Product Information
- :
- TV Aerials
- :
- Anti-Bird Spikes
- :
- -
Technical Documents (0)
Also Known As
336 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
1 more will be available week commencing 16/11/25
1 more will be available week commencing 16/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £2.40 (£2.88) | ( ) |
| 3+ | £2.20 (£2.64) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























