You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
USB 1.1 & 4K HDMI KVM Extender -
PROHDKVM70M
- Manufacturer:
- BLAKE UK BLAKE UK
- Manufacturer Part No:
- PROHDKVM70M
- Order Code:
- AV30453
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5056377508217
Product Overview
- Supports resolutions up to 4K UHD @60Hz with YUV 4:4:4 colour sampling
- Maximum transmission distance of 70m using a single Cat5e/6 Ethernet cable
- Compliant with HDMI 1.4, HDCP 1.4 and DVI 1.0 standards
- Provides two USB 1.1 ports for keyboard and mouse peripherals, allowing for remote interaction
- HDMI loop-through for simultaneous local and remote display
- EDID support to maintain compatibility between source and display
- Power over Cable (PoC) design eliminates the need for an extra PSU at remote location
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- -
- :
- UK Type G
Technical Documents (0)
Also Known As
13 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 17/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £93.93 (£112.72) | ( ) |
| 3+ | £86.86 (£104.23) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























