You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

11mm x 142mm HSS Twist PointTeQ Drill Bit with Hex Shank - 

2608577538

2608577538 - 11mm x 142mm HSS Twist PointTeQ Drill Bit with Hex Shank
2608577538 - 11mm x 142mm HSS Twist PointTeQ Drill Bit with Hex Shank

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608577538
Order Code:
TL22202
Product Range
Bosch - PointTeQ Drill Bits
Also Known As:
GTIN UPC EAN: 6949509231536

Product Range Selector (Bosch - PointTeQ Drill Bits)

See all from this product range

Product Overview

The HSS Twist Drill Bit PointTeQ's split-point tip allows for active cutting and perfect centring. Drill bit Type N (flute angle) with 135° tip, manufactured to DIN 338. It is compatible with 1/4" hex-shank systems for universal use with impact drivers, drill drivers and drill stands.
  • HSS Twist Drill Bit PointTeQ with hex shank is ideal for fast results when drilling in metal
  • High-speed drilling rates reduce heat generation and bit wear; PointTeQ tip ensures continual sharpness and durability
  • Self-centring tip prevents wandering for quick drilling starts; black-oxide-coated flute provides fast chip removal
  • Hex shank for maximum power transfer in standard three-jaw drills and hexagonal drill driver chucks
  • Split-point tip for active cutting and perfect centring; Type N (flute angle) with 135° tip, DIN 338

Product Information


:
11mm

:
-

:
94mm

:
142mm

:
Bosch - PointTeQ Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6949509231536

6 In stock Need more?

???PF_PDP_RSP_SUP???

£6.98 ( £8.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £6.98 (£8.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --