You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4mm x 90mm Expert Hex-9 HardCeramic Multi-Material Ceramic, Porcelain, Stone, Tile & Glass Drill Bit - 

2608900588

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2608900588
Order Code:
TL23276
Product Range
Bosch - Expert Hex-9 Ceramic Drill Bits
Also Known As:
GTIN UPC EAN: 6949509232403

Product Range Selector (Bosch - Expert Hex-9 Ceramic Drill Bits)

See all from this product range

Product Overview

As wall tiles have become larger and harder, drilling holes in them has become very demanding on a tile drill bit. That’s why Bosch has developed the EXPERT HardCeramic Drill Bit, which is capable of dry-drilling hard ceramics and lasts far longer than our benchmark drill bit for tiles. The Bosch EXPERT HEX-9 HardCeramic Drill Bit is designed for drilling ceramics and can drill holes in hard tiles without lubricant or cooling.
  • For rotary drills/drivers & impact drills/drivers
  • Lasts up to 10x longer than Bosch CYL-9 Ceramic Drill bit
  • Long Life Drilling Hard Tiles
  • Exceptionally durable drill bit tip with Bosch Carbide Technology
  • Start holes accurately with a specially-designed centring tip
  • Hex shank for a strong connection and maximum torque transmission in three-jaw chucks and 1/4" internal hex tool holders
  • Suitable for soft and hard ceramic tiles, porcelain, stone tiles, roof tiles and non-tempered glass

Product Information


:
4mm

:
-

:
-

:
90mm

:
Bosch - Expert Hex-9 Ceramic Drill Bits

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 6949509232403

5 In stock Need more?

???PF_PDP_RSP_SUP???

£7.69 ( £9.23  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £7.69 (£9.23)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --