You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Self-Levelling Cross Line Green Laser with RM1 Mount -
GCL 2-15 G
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- GCL 2-15 G
- Order Code:
- TL19280
- Product Range
- Bosch - GCL215 Line Lasers
- Also Known As:
- GCL215G, GTIN UPC EAN: 3165140869553
Product Range Selector (Bosch - GCL215 Line Lasers)
See all from this product rangeProduct Overview
- Horizontal and vertical laser lines and two centred plumb points with optimal visibility
- Green laser beam technology offers a clear user benefit, the lines visibility. In comparison with the red, it’s 4x more visible.
- Laser lines can be positioned around the centred plumb points
- Flexible to use with rotating RM1 Professional multifunctional mount for aligning the laser lines and for versatile mounting of the tool
- Pendulum lock ensures safe transport
- Easy handling due to single-handed operation and intuitive user interface
- Line and point mode freely selectable
- Horizontal and vertical self-levelling up to ±4°
- Dust and splash protection: IP 54
- Working range: 15 m
- Tripod thread: 1/4", 5/8"
- Dimmensions (LxWxH) 130 x 83 162mm
Contents
Laser Level, Canvas Case with Belt Loop, rotating mount, Target plate, 3x 1.5 V (AA) Batteries
Product Information
- :
- 130mm
- :
- Bosch - GCL215 Line Lasers
Technical Documents (0)
Also Known As
6 In stock
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £185.79 (£222.95) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























