You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7mm CYL-9 Multi-Material Ceramic, Porcelain, Marble & Granite Tile Drill Bit -
2608587163
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 2608587163
- Order Code:
- TL16343
- Product Range
- Bosch - CYL-9 Tile Drill Bits
- Also Known As:
- GTIN UPC EAN: 3165140599245
- Technical Datasheet:
- 2608587163 Datasheet
Product Range Selector (Bosch - CYL-9 Tile Drill Bits)
See all from this product rangeProduct Overview
- No requirement for water cooling
- Heat treated shank
- Specially designed diamond cut tip
- Extra sharp pointed tip eliminates travelling on first contact with the tile
Product Information
- :
- 7mm
- :
- -
- :
- 80mm
- :
- 80mm
- :
- Bosch - CYL-9 Tile Drill Bits
Technical Documents (1)
Also Known As
5 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
5 more will be available week commencing 19/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
5 more will be available week commencing 19/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £5.75 (£6.90) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























