You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
550mm Medium Tool Bag -
1600A003BJ
- Manufacturer:
- BOSCH - PROFESSIONAL / BLUE BOSCH - PROFESSIONAL / BLUE
- Manufacturer Part No:
- 1600A003BJ
- Order Code:
- SG33510
- Product Range
- -
- Also Known As:
- MBAG+, GTIN UPC EAN: 3165140799713
Product Overview
- Can be used for many storage solutions for any tradesman
- Ideal for most power tools and accessories
- Heavy duty, tough durable nylon construction
- Multi-pocketed for assorted tools and accessories
- Reinforced shoulder strap for added support as well as extra strong carry handles
- Wide top opening and easy access zip design for on-the-go use
- Stitched logo with reflector strips
- Industrial zippers
- Ridged bottom with rails for stability
- Dimensions (HxWxD): 460mm x 550mm x 300mm
Product Information
- :
- Nylon (Polyamide)
- :
- 460mm
- :
- 550mm
- :
- 300mm
- :
- -
Technical Documents (0)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £31.93 (£38.32) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























