You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Call Station Paging Microphone, 2 Zone -
PLE-2CS
- Manufacturer:
- BOSCH BOSCH
- Manufacturer Part No:
- PLE-2CS
- Order Code:
- MP35075
- Also Known As:
- GTIN UPC EAN: 8717332323333
- Technical Datasheet:
- PLE-2CS Datasheet
Product Overview
- 2 zone paging
- 2 zone selection key for either or both zone paging
- Selectable gain
- Speech filter and limiter
- Output level control
- Loop-through option for up to 8 call stations
- LED indications for zone selection, busy & power on
- 5m cable
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Product Information
- :
- Unidirectional
- :
- 200ohm
- :
- 100Hz
- :
- 16kHz
- :
- 85dB
- :
- 5m
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £219.11 (£262.93) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























