You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Pot, Trimmer, 10K, 25Turn, 10% -
3296W-1-103LF
- Manufacturer:
- BOURNS BOURNS
- Manufacturer Part No:
- 3296W-1-103LF
- Order Code:
- RE06690
- Product Range
- 3296 Series
- Also Known As:
- GTIN UPC EAN: 2050000896613
- Technical Datasheet:
- 3296W-1-103LF Datasheet
Product Range Selector (3296 Series)
See all from this product rangeProduct Overview
- Multiturn /cermet /industrial /sealed
- 25 turns and rotational life of 200 cycles
- Temperature coefficient is ±100ppm/°C
- Operating temperature ranges from -55°C to +125°C
- Power rating is 0.5W
- Chevron seal design
Product Information
- :
- Multi Turn
- :
- Cermet
- :
- Top Adjust
- :
- 10kohm
- :
- Through Hole
- :
- 25Turns
- :
- 3296 Series
- :
- 500mW
- :
- ± 10%
- :
- ± 100ppm/°C
- :
- 3/8 Inch Square
- :
- SIP
- :
- 9.53mm
- :
- 4.83mm
- :
- 10.3mm
- :
- -55°C
- :
- 150°C
- :
- -
- :
- -
Technical Documents (1)
Also Known As
Available for back order
Deliveries start from 30/11/25
Order now. Pay nothing until products are dispatched5 more will be available week commencing 30/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 50+
- 100+
- 500+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.98 (£2.38) | ( ) |
| 50+ | £1.84 (£2.21) | ( ) |
| 100+ | £1.47 (£1.76) | ( ) |
| 500+ | £1.25 (£1.50) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























