You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

SMD Slow Blow Fuse, 0603, 24V DC, 8A - 

SF-0603SA800M-2

SF-0603SA800M-2 - SMD Slow Blow Fuse, 0603, 24V DC, 8A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BOURNS BOURNS
Manufacturer Part No:
SF-0603SA800M-2
Order Code:
FF04073
Product Range
SinglFuse SF-0603SA-M Series
Technical Datasheet:
SF-0603SA800M-2   Datasheet
See all Technical Docs

Product Range Selector (SinglFuse SF-0603SA-M Series)

See all from this product range

Product Overview

  • SF-0603SA-M series SinglFuse™ automotive grade slow blow SMD fuses
  • Slow blow fusing speed
  • EIA 0603 (1608 metric) footprint
  • Designed to UL 248-14
  • Agency recognition cUL: E198545
  • Operating temperature range from -55°C to +150°C
  • Ceramic multilayer structure
  • AEC-Q200-equivalent compliant (meets Bourns’ internal AEC-Q200-equivalent test plan)

Product Information


:
8A

:
Slow Blow

:
-

:
24V

:
0603 [1608 Metric]

:
SinglFuse SF-0603SA-M Series

:
-

:
80A

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

10 In stock Need more?

???PF_PDP_RSP_SUP???

£0.65 ( £0.78  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
  • 1+
  • 50+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.65 (£0.78)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £0.42 (£0.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --