You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Ethernet to 4 Channel RTD Input - 

ED-582

ED-582 - Ethernet to 4 Channel RTD Input
ED-582 - Ethernet to 4 Channel RTD Input
ED-582 - Ethernet to 4 Channel RTD Input
ED-582 - Ethernet to 4 Channel RTD Input
ED-582 - Ethernet to 4 Channel RTD Input
ED-582 - Ethernet to 4 Channel RTD Input

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
ED-582
Order Code:
MC02870
Product Range
-
Technical Datasheet:
ED-582   Datasheet
See all Technical Docs

Product Overview

The ED-582 from Brainboxes is an ethernet to 4 Channel RTD input. The device can be controlled over simple ASCII TCP Protocol or ASCII over virtual COM port. Additionally Brainboxes supply a suite of APIs and sample code to communicate with the device using Microsoft .NET framework Visual Basic, C#, C++, Java, Javascript, PHP and more.
  • 4 High precision RTD Inputs
  • Compatible with PT100, PT1000 and Ni120
  • Factory floor process control and automation, integrated DIN rail mount
  • Integrate with popular software packages or with on free APIs
  • Supports simple ASCII TCP Protocol
  • Integral DIN rail clip with earth
  • IP20 Non conducting polyamide case with vents
  • Serial expansion port with suitable ADAM modules
  • Wide range input power: +5V DC to + 30V DC
  • Software APIs for Visual Basic, C# and more
  • Can be configured and secured from a web browser, installed as a COM Port on a Windows PC to give complete backwards compatibility for legacy applications
  • Robust and intelligent 'control side' devices that provide the interface to systems on the 24V factory floor environment, commonly referred to as 'process side'
  • Dimensions: 129x102x23mm

Product Information


:
0.2°C

:
Pt100, Pt1000

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

Available for back order

More stock available to supplier lead times which is approximately 19/01/26

???PF_PDP_RSP_SUP???

Notify me when back in stock

£305.00 ( £366.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £305.00 (£366.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --