You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial SFP & 4 Port Unmanaged Gigabit Ethernet Switch, DIN Mountable -
SW-584
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- SW-584
- Order Code:
- CS36581
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0837324005004
- Technical Datasheet:
- SW-584 Datasheet
Product Overview
- Cost effective, future-proof switch that can be deployed over extended distances
- Provides four Gigabit Ethernet RJ45 ports and one Gigabit SFP port (1000BASE-X)
- Add an SFP module (not included) to connect to a wide range of fibre optic and copper cable types
- Fibre optic cables are immune to electrical and magnetic interference and can cover greater distances than standard network cables
- Galvanic isolation: Each Ethernet port is magnetically isolated at 1500VRMS
- Automatic MDI/MDI-X crossover on all Ethernet ports
- Extended operating temperature range for use in harsh environments (-40°C to +80°C)
- Slim profile IP20 rated non-conducting polyamide case that is ideal for industrial use
- SFP Port power overcurrent protection
- Dual redundant power input (+5V DC to +30V DC)
- Easily wireable and removable screw terminal block
- Integrated DIN rail mounting with ground
- Plug and play operation, no software required
- Dimensions (HxWxD): 99x22.6x95.4mm
Contents
Switch and user guide
Product Information
- :
- 5Ports
- :
- Industrial
- :
- Gigabit Ethernet
- :
- DIN Rail
- :
- RJ45 x 4, SFP x 1
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
15 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £109.74 (£131.69) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























