You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Industrial SFP & 4 Port Unmanaged PoE+ Gigabit Ethernet Switch, DIN Mountable -
SW-595
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- SW-595
- Order Code:
- CS37063
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0837324005080
- Technical Datasheet:
- SW-595 Datasheet
Product Overview
- 4 PoE+ capable ports
- 4 x Gigabit 10/100/1000 BaseT (RJ45) Ethernet, 1 x 1000 Base-X SFP ports
- Fully compliant to IEEE 802.3af/at
- Power consumption (not including PoE) 5.3W max: 93mA at +57VDC
- Industrial temperature range from -40°C to +70°C
- Redundant dual power inputs: +44V to +57V DC
- Compact design
- High-speed, long-distance data transfer in a single, streamlined solution
- SFP uplink - securely transmit lightning-fast data over longer distances
- Smart LED indicators: real-time status information, quick visual monitoring
Product Information
- :
- 5Ports
- :
- Industrial
- :
- Unmanaged PoE Gigabit Ethernet
- :
- DIN Rail
- :
- RJ45 x 4, SFP x 1
- :
- 10Mbps, 100Mbps, 1Gbps
- :
- VDC
- :
- -
Technical Documents (1)
Also Known As
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 05/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £164.85 (£197.82) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























