You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Ultra Small 1 Port Industrial USB to Serial RS232 Adaptor -
US-235
- Manufacturer:
- BRAINBOXES BRAINBOXES
- Manufacturer Part No:
- US-235
- Order Code:
- CS28735
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 0837324003499
- Technical Datasheet:
- US-235 Datasheet
Product Overview
- IP50 rated non-conducting polyamide housing
- Industrial temperature range from -40°C to +80°C
- High retention USB connector to prevent accidental disconnections
- Large 512 Byte TxD and RxD FIFOs
- Compatible with baud rates up to 921,600, with support for standard and arbitrary values
- 50mA Power consumption at 5V (supplied by USB connection)
- Screw recess provides easy wall mounting option
- Includes drivers for all popular operating systems
- Supports Windows 32-bit and 64-bit OS including Windows XP/Vista/7/8/10, Server 2003/2008 with additional drivers for Raspberry Pi, Mac OS X and Linux
- Connections: USB B Socket, DB9 RS232 Serial Plug
- Dimensions (HxWxD): 21x41x32mm
- Manufacturer lifetime warranty and support
Contents
USB to serial adaptor, USB cable, software and user guide
Product Information
- :
- USB
- :
- RS-232
- :
- -
Technical Documents (1)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £52.50 (£63.00) | ( ) |
| 3+ | £49.24 (£59.09) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























