You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Junction Box, 4, 20 A, Pro Elec Moulded Junction Box -
491
- Manufacturer:
- BRITISH GENERAL BRITISH GENERAL
- Manufacturer Part No:
- 491
- Order Code:
- PL03429
- Product Range
- Pro Elec Moulded Junction Box
- Also Known As:
- GTIN UPC EAN: 5021166491209
Product Range Selector (Pro Elec Moulded Junction Box)
See all from this product rangeProduct Overview
- Manufactured to BS6220
- Selective entries indicated by numbers and symbols on rotating cover
- Lower lip of entries can easily be knocked out to accommodate twin cables
- Rear entry knockouts in base to facilitate ease of wiring
- Suitable for unbroken ring wire installations
- Robust, generous capacity slot terminals with large grub screws
Product Information
- :
- 4
- :
- 20A
- :
- -
- :
- Pro Elec Moulded Junction Box
Technical Documents (0)
Also Known As
105 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 26/01/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £0.99 (£1.19) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.



























