You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LED, 3mm, HE-Red -
HLMP-1301
- Manufacturer:
- BROADCOM BROADCOM
- Manufacturer Part No:
- HLMP-1301
- Order Code:
- SC11532
- Product Range
- 3mm Red LED
- Technical Datasheet:
- HLMP-1301 Datasheet
Product Range Selector (3mm Red LED)
See all from this product rangeProduct Overview
- Round lens shape
- T-1 (3mm) standard bulb size
- High efficiency red colour
- Forward voltage is 1.9V
- Forward current (If) is 10mA
- Wavelength is 626nm
- Luminous intensity is 3.4mcd at 10mA
- Reliable and rugged
- Viewing angle of 60°
Applications
LED Lighting, Lighting, Portable Devices, Industrial
Product Information
- :
- Red
- :
- Through Hole
- :
- T-1 (3mm)
- :
- T-1 (3mm)
- :
- 10mA
- :
- 1.9V
- :
- 626nm
- :
- 3.4mcd
- :
- 60°
- :
- Round
- :
- 3mm Red LED
- :
- -
- :
- -
Technical Documents (2)
58 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
147 more will be available week commencing 24/11/25
Extra stock is available upon order to the Supplier Lead Time which is approximately 24/11/25
147 more will be available week commencing 24/11/25
Reserving future stockOrder before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 100+
- 500+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.17 (£0.20) | ( ) |
| 100+ | £0.16 (£0.19) | ( ) |
| 500+ | £0.15 (£0.18) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























