You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IEC C19 Socket, 20A, High Power - 

PX0599

PX0599 - IEC C19 Socket, 20A, High Power
PX0599 - IEC C19 Socket, 20A, High Power

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0599
Order Code:
CN09941
Product Range
-
Technical Datasheet:
PX0599   Datasheet
See all Technical Docs

Product Overview

PX0599 is a 3 contact, straight female C19 IEC cable connector.
  • Rewireable screw terminals
  • EN60 320-1 standard sheet C19 class I and standard sheet C20 class I
  • Cold condition and cable mount
  • Mate with PX0596, PX0598
  • CSA, ENEC, UL, VDE approval
  • Nylon 66 body material
  • 16A, 20A max current
  • 250V max voltage
  • UL94V-0 flammability rating
  • Operating temperature range from -40 to 70°C

Product Information


:
IEC C19 Socket

:
20A

:
Receptacle

:
250VAC

:
Screw

:
Cable Mount

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

170 In stock Need more?

???PF_PDP_RSP_SUP???

£8.29 ( £9.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 50+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £8.29 (£9.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £7.23 (£8.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
50+ £6.98 (£8.38)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £6.67 (£8.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --