You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Rewireable IEC C14 Plug (E), Black, Straight - 

PX0686

PX0686 - Rewireable IEC C14 Plug (E), Black, Straight

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
PX0686
Order Code:
CN09937
Product Range
PX0686
Technical Datasheet:
PX0686   Datasheet
See all Technical Docs

Product Range Selector (PX0686)

See all from this product range

Product Overview

The PX0686 from Bulgin is a rewirable IEC power connector which is cable mounting. This EN60320-2-2 standard sheet E IEC connector has electrical rating up to 10A, 250VAC offer solutions to most mains powered equipment and cable applications. Conforms to IEC and EN 60320 specifications carrying UL, CSA, VDE approvals. It mates with PX0675, PX0695, PX0578, PX0783, PX0793, PX0793/1, PX0716, PX0717, PX0718 series Bulgin connectors.
  • Straight male connector
  • Screw terminals
  • Black
  • Contact resistance is 10mohm
  • Brass with nickel plated contacts
  • Operating temperature range from -40°C to 70°C
  • AC breakdown voltage is 5KV (pole to pole) and 5KV (poles to panel)

Applications

Industrial, Power Management, Portable Devices

Product Information


:
IEC C14 Plug

:
10A

:
Plug

:
250VAC

:
Cable Mount

:
Screw

:
PX0686

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (3)

2,737 In stock Need more?

???PF_PDP_RSP_SUP???

£3.78 ( £4.54  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
  • 250+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £3.78 (£4.54)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £3.71 (£4.45)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £3.63 (£4.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
250+ £3.27 (£3.92)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --