You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Novelty Power Bank Charger 2500mAh, Penguin - 

BQBCHILLI

BQBCHILLI - Novelty Power Bank Charger 2500mAh, Penguin
BQBCHILLI - Novelty Power Bank Charger 2500mAh, Penguin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
BUQU BUQU
Manufacturer Part No:
BQBCHILLI
Order Code:
BT06734
Product Range
-

Product Overview

Keep your cool with this novelty Penguin shaped power bank charger! Comes complete with a carabiner style keyring attachment to keep it safe and the battery provides enough juice for up to 50 hours music playback or 14 hours talktime.
  • Functional and fun penguin design
  • 2500mAh battery capacity
  • 2.1A USB port for high speed charging
  • Integrated LED battery capacity gauge

Product Information


:
2500mAh

:
1 Port

:
2.1A

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

1 In stock Need more?

???PF_PDP_RSP_SUP???

£12.63 ( £15.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 5+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £12.63 (£15.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £12.23 (£14.68)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --