You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4 Zone 100V Mixer Amplifier, 4x120W RMS - 

MA 4120 MKII

MA 4120 MKII - 4 Zone 100V Mixer Amplifier, 4x120W RMS
MA 4120 MKII - 4 Zone 100V Mixer Amplifier, 4x120W RMS
MA 4120 MKII - 4 Zone 100V Mixer Amplifier, 4x120W RMS

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MA 4120 MKII
Order Code:
DP35726
Product Range
Clever Acoustics MA
Also Known As:
GTIN UPC EAN: 0090125497632

Product Range Selector (Clever Acoustics MA)

See all from this product range

Product Overview

A 4 zone mixer amplifier ideal for systems/installations where multi-zone PA amplification is required. Designed for use in schools, churches, entertainment venues or commercial buildings, they offer multi zone audio routing coupled with four independent amplifiers. Featuring five input channels, each with selectable independent output routing, input gain, treble, bass and volume controls. Four output zones each feature LED VU indicators, monitor selection and volume controls with outputs for line level, low impedance (4-8 Ohm) and constant voltage speaker systems (25V, 75V and 100V). The on-board monitor facility, selectable for each zone output features both a line level audio and 1W 8 Ohm loudspeaker output suitable for driving a loudspeaker local to the zone mixer.
  • 4 Zone outputs each with level control, LED VU meter and monitor selection
  • 4 Independent zone amplifiers
  • Selectable output routing for all input channels
  • 5 Input channels
  • Channels 1-3: XLR/Jack combo sockets, each with Line/Mic/Mic+48V Phantom selection
  • Channels 4 & 5: Phono (RCA) stereo line level inputs
  • Input gain, treble, bass and level controls
  • Monitor function with level control and LED VU meter
  • Output for monitor loudspeaker: 1W, 8Ω
  • Headphone output with level control
  • Telephone/paging input (zone selectable) with adjustable level
  • Priority contact for music mute facility (Ch4 & Ch5 mute, Ch1-3 priority)
  • VOX operated priority for TEL input
  • CH1 input automatic VOX priority
  • Telephone and MIC1 (music mute facility)
  • Input channel mute switches on front panel
  • Line level MIX output
  • Temperature controlled, variable speed fan cooling
  • 3U, 19” rackmount chassis
  • Power output: 4x 120W RMS (mono)
  • Speaker outputs: 4 Ohm, 8 Ohm, 25V, 70V, 100V
  • Frequency response: 60Hz-17kHz (±3dB)
  • Power supply: 110-240V AC, 50/60Hz (550W max.)
  • Dimensions (WxHxD): 484x135x395mm
  • UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.

Footnotes

3 Year manufacturer warranty.

Product Information


:
Clever Acoustics MA

:
UK Type G

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0090125497632

12 In stock Need more?

???PF_PDP_RSP_SUP???

£382.96 ( £459.55  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 2+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £382.96 (£459.55)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
2+ £351.43 (£421.72)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --