computer peripherals
: 2,566 ProductsComputer & Office (1,025)
Electronic & Electrical Components (645)
Maker & Circuit Development (540)
Cable, Leads & Connectors (265)
Tools & Maintenance (33)
Electrical & Lighting (33)
Audio Visual (24)
Test Equipment (2)
Apply Filters
(0 selected)Manufacturer
Packaging
Page
1
ONSEMI
Zener Array Diode, Dual Common Anode, 300 mW, -55°C, 150°C, SOT-23
Order Code: SC17807
Manufacturer Part No: SM05T1G
The SM05T1G is a dual monolithic silicon transient voltage suppressor Zener Diode designed for applications requiring transient …
RoHS
£0.14 EX VAT
More Pricing...
LITTELFUSE
ESD Protection Device, 40V, 0402, 14V
Order Code: SC18138
Manufacturer Part No: PESD0402-140
The PESD0402-140 is a PESD Protection Device protects I/O ports on HDMI 1.3, portable video players, LCD and plasma TVs, USB 2.0…
RoHS
£0.31 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Operational Amplifier, 1MHz, 3.5 V/us, 7V to 36V, SOIC, 8 Pins
Order Code: SC16191
Manufacturer Part No: TL062CDR
The TL062CDR is a dual low-power JFET-input general-purpose Operational Amplifier for use with personal electronics. It features…
RoHS
£0.32 EX VAT
More Pricing...
ONSEMI
Power MOSFET, P Channel, 50 V, 130 mA, 10 ohm, SOT-23, Surface Mount
Order Code: SC16708
Manufacturer Part No: BSS84LT1G
The BSS84LT1G is a P-channel Power MOSFET qualified to AEC Q101 and PPAP capable. It is suitable for DC-DC converters and load s…
RoHS
£0.13 EX VAT
More Pricing...
ABRACON
25MHz Crystal, SMD, 6mm x 3.5mm, 30ppm, 18pF
Order Code: SC18289
Manufacturer Part No: ABM7-25.000MHZ-D2Y-T
The ABM7-25.000MHZ-D2Y-T is a 6.0 x 3.5 x 1.4mm Micro Miniature Ceramic SMD Microprocessor Crystal low in height and ceramic pac…
RoHS
£0.63 EX VAT
More Pricing...
TEXAS INSTRUMENTS
DC/DC Adjustable Charge Pump Voltage Converter, 1.8V to 5.5V in, -5.5V to -1.8V/40 mA out, SOT-23-6
Order Code: SC16218
Manufacturer Part No: LM2664M6/NOPB
The LM2664M6/NOPB is a Switched Capacitor Voltage Converter inverts a positive voltage in the range of 1.8V to 5.5V to the corre…
RoHS
£0.69 EX VAT
More Pricing...
MICROCHIP
Operational Amplifier, Dual, 2.8MHz, 2.3V/us, 2.7V to 5.5V, DIP, 8 Pins
Order Code: SC17237
Manufacturer Part No: MCP602-I/P
The MCP602-I/P is a dual Operational Amplifier IC has a gain bandwidth product of 2.8MHz with low typical operating current of 2…
RoHS
£0.70 EX VAT
More Pricing...
BROADCOM
Optocoupler, Transistor Output, 1 Channel, Surface Mount DIP, 4 Pins, 50mA, 5kV, 50%
Order Code: SC17326
Manufacturer Part No: HCPL-817-300E
The HCPL-817-300E is a Phototransistor Optocoupler with high density mounting. It is available in wide-lead spacing option and l…
RoHS
£0.31 EX VAT
More Pricing...
STMICROELECTRONICS
Power MOSFET, N Channel, 60V, 50A, 0.015 ohm, TO-220
Order Code: SC15840
Manufacturer Part No: STP55NF06
The STP55NF06 is a 60V N-channel Power MOSFET realized with unique STripFET process. It has specifically been designed to minimi…
RoHS
£0.66 EX VAT
More Pricing...
ONSEMI
SMD N Channel, Logic Level Enhancement Mode Power MOSFET Transistor, SuperSOT, 20V, 1.3A
Order Code: SC16701
Manufacturer Part No: NDS331N
The NDS331N is a N-channel logic level enhancement mode Field Effect Transistor using high cell density, DMOS technology. This v…
RoHS
£0.17 EX VAT
More Pricing...
ONSEMI
Schottky Rectifier, 30 V, 2 A, Single, SOD-123FL, 2 Pins, 430 mV
Order Code: SC17609
Manufacturer Part No: MBR230LSFT1G
The MBR230LSFT1G is a surface-mount Schottky Power Rectifier with moulded epoxy case. This device uses the Schottky barrier prin…
RoHS
£0.08 EX VAT
More Pricing...
MICROCHIP
EEPROM, EUI-48, Node Identity, 2K Bit, 256 x 8 Bit, Serial SPI, 10MHz, SOT-23, 6 Pins
Order Code: SC18393
Manufacturer Part No: 25AA02E48T-I/OT
The 25AA02E48T-I/OT is a 2kB serial Electrically Erasable Programmable Read-Only Memory (EEPROM) with EUI-48™ Node identity. The…
RoHS
£0.37 EX VAT
More Pricing...
NEXPERIA
Low Capacitance Double Bi-directional ESD Protection Diode, TVS, 44V, SOT-23, 15V
Order Code: SC18117
Manufacturer Part No: PESD15VL2BT,215
The PESD15VL2BT is a low capacitance double bidirectional ESD Protection Diode designed to protect two signal lines from the dam…
RoHS
£0.13 EX VAT
More Pricing...
ABRACON
50MHz Oscillator, SMD, 7mm x 5mm, 20ppm, 3.3V
Order Code: SC18242
Manufacturer Part No: ASV-50.000MHZ-EJ-T
The ASV-50.000MHZ-EJ-T is a 7 x 5.08 x 1.8mm 3.3VDC HCMOS surface-mount Crystal Clock Oscillator with seam sealed assures high r…
RoHS
£1.10 EX VAT
More Pricing...
ONSEMI
Power MOSFET, N Channel, 20 V, 915 mA, 0.127 ohm, SC-75, Surface Mount
Order Code: SC16850
Manufacturer Part No: NTA4153NT1G
The NTA4153NT1G is a N-channel Small Signal MOSFET with ESD protected gate. It is suitable for load/power switches, power supply…
RoHS
£0.13 EX VAT
More Pricing...
BROADCOM
Optocoupler, Transistor Output, 1 Channel, SOIC, 4 Pins, 50 mA, 3 kV, 130 %
Order Code: SC17349
Manufacturer Part No: ACPL-217-56BE
The ACPL-217-56BE is a 1-channel DC-input half-pitch Phototransistor Optocoupler which contains a LED optically coupled to a pho…
RoHS
£0.39 EX VAT
More Pricing...
TEXAS INSTRUMENTS
USB Port Transient Suppressor, ESD Protection Device, TSSOP, 60W, 6V
Order Code: SC18164
Manufacturer Part No: SN75240PWR
The SN75240PWR is a 8-pin 6V SN x 52 x 0 USB Port Transient Suppressor provides electrical noise transient protection to Univers…
RoHS
£1.07 EX VAT
More Pricing...
TEXAS INSTRUMENTS
SMD Power MOSFET N Channel NexFET Transistor, 60V, 100A
Order Code: SC16687
Manufacturer Part No: CSD18540Q5BT
The CSD18540Q5BT is a NexFET™ N-channel Power MOSFET designed to minimize losses in power conversion applications. It is suitabl…
RoHS
£2.08 EX VAT
More Pricing...
STMICROELECTRONICS
EEPROM, 256 Kbit, 32K x 8bit, Serial I2C (2-Wire), 1MHz, SOIC, 8 Pins
Order Code: SC18379
Manufacturer Part No: M24256-BWMN6P
The M24256-BWMN6P is a 256kb I²C-compatible Serial EEPROM (Electrically Erasable Programmable Memory) organized as 32K x 8 bits.…
RoHS
£0.26 EX VAT
More Pricing...
TEXAS INSTRUMENTS
ESD Protection Device Diode, 13 V, 0402, 9V, 162mW
Order Code: SC18169
Manufacturer Part No: TPD1E10B09DPYR
The TPD1E10B09DPYR is a single-channel ESD Protection Diode with 10pF capacitance and 9V breakdown. It offers ±20kV IEC 61000-4-…
RoHS
£0.35 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Power MOSFET, N Channel, 60 V, 50 A, 0.01 ohm, VSON, Surface Mount
Order Code: SC17013
Manufacturer Part No: CSD18537NQ5A
RoHS
£0.95 EX VAT
More Pricing...
TEXAS INSTRUMENTS
Voltage Mode PWM Controller, 2 outputs, 7V - 40V Supply, 40V / 200mA out, 300kHz, DIP-16
Order Code: SC18667
Manufacturer Part No: TL494IN
The TL494IN is a PWM Control Circuit incorporates all the functions required in the construction of a pulse-width-modulation (PW…
RoHS
£0.62 EX VAT
More Pricing...
MICROCHIP
EEPROM, Microwire, 2K Bit, 128 x 16 Bit, Serial Microwire, 3MHz, SOIC, 8 Pins
Order Code: SC18419
Manufacturer Part No: 93LC56B-I/SN
The 93LC56B-I/SN is a 2Kbit low-voltage serial Electrically Erasable Programmable Read-only Memory (EEPROM). The 93XX56B device …
RoHS
£0.25 EX VAT
More Pricing...
NEXPERIA
ESD Protection Device, TVS Diode, 20V, SOT-23, 5.2V
Order Code: SC18199
Manufacturer Part No: PESD5V2S2UT,215
The PESD5V2S2UT is an unidirectional double ESD Protection Diode, designed to protect up to two transmission or data lines from …
RoHS
£0.13 EX VAT
More Pricing...
TEXAS INSTRUMENTS
DC / DC Adjustable Charge Pump Voltage Converter, 2.5V to 5.5V in, 1.8V to 11V / 40mA out, SOT-23-6
Order Code: SC18659
Manufacturer Part No: LM2665M6/NOPB
The LM2665M6/NOPB is a Switched Capacitor Voltage Converter operates as a voltage doubler for an input voltage in the range of 2…
RoHS
£0.43 EX VAT
More Pricing...
Page
1