You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power MOSFET, N Channel, 20 V, 915 mA, 0.127 ohm, SC-75, Surface Mount - 

NTA4153NT1G

NTA4153NT1G - Power MOSFET, N Channel, 20 V, 915 mA, 0.127 ohm, SC-75, Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ONSEMI ONSEMI
Manufacturer Part No:
NTA4153NT1G
Order Code:
SC16850
Product Range
-
Technical Datasheet:
NTA4153NT1G   Datasheet
See all Technical Docs

Product Overview

The NTA4153NT1G is a N-channel Small Signal MOSFET with ESD protected gate. It is suitable for load/power switches, power supply converter circuits, battery management, portables like cell phones, PDAs, digital cameras and pagers.
  • Low RDS (ON) improving system efficiency
  • 1.5V Rated low threshold voltage
  • -55 to 150°C Operating junction temperature range

Applications

Power Management, Consumer Electronics, Computers & Computer Peripherals, Industrial

Product Information


:
N Channel

:
20V

:
915mA

:
0.127ohm

:
SC-75

:
Surface Mount

:
4.5V

:
760mV

:
300mW

:
3Pins

:
150°C

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

220 In stock Need more?

???PF_PDP_RSP_SUP???

£0.13 ( £0.16  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 10+
  • 100+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £0.13 (£0.16)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
10+ £0.08 (£0.10)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
100+ £0.07 (£0.08)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --