You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Zener Array Diode, Dual Common Anode, 300 mW, -55°C, 150°C, SOT-23 -
SM05T1G
- Manufacturer:
- ONSEMI ONSEMI
- Manufacturer Part No:
- SM05T1G
- Order Code:
- SC17807
- Product Range
- SM05T
- Technical Datasheet:
- SM05T1G Datasheet
Product Range Selector (SM05T)
See all from this product rangeProduct Overview
- SOT-23 Package allows either two separate unidirectional or single bidirectional configurations
- 300W at 1.0ms Peak power (bidirectional)
- Low leakage
- UL94 V-0 Flammability rating
- AEC-Q101 qualified and PPAP capable
- Pb-free device
Applications
Communications & Networking, Computers & Computer Peripherals, Medical
Product Information
- :
- SM05T
- :
- Bidirectional
- :
- -
- :
- 9.8V
- :
- SOT-23
- :
- 3Pins
- :
- 6.2V
- :
- 7.3V
- :
- 300W
- :
- 150°C
- :
- Surface Mount
- :
- AEC-Q101
Technical Documents (2)
200 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 5+
- 20+
- 100+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 5+ | £0.13 (£0.16) | ( ) |
| 20+ | £0.07 (£0.08) | ( ) |
| 100+ | £0.04 (£0.05) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























