You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Dual AES3 Interface for Dante/AES67 - 

AOIP-44 AES

AOIP-44 AES - Dual AES3 Interface for Dante/AES67
AOIP-44 AES - Dual AES3 Interface for Dante/AES67
AOIP-44 AES - Dual AES3 Interface for Dante/AES67
AOIP-44 AES - Dual AES3 Interface for Dante/AES67

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
GLENSOUND GLENSOUND
Manufacturer Part No:
AOIP-44 AES
Order Code:
LS05646
Product Range
GLENSOUND AoIP Interfaces AES3
Also Known As:
GTIN UPC EAN: 0617395416257

Product Range Selector (GLENSOUND AoIP Interfaces AES3)

See all from this product range

Product Overview

The AoIP44 AES3 is designed to easily and quickly interface existing AES3 equipment to a Dante®/AES67 network audio system. Being powered by PoE means that only one cable needs to be connected to the network to carry both audio and power, providing flexibility and saving time on installation. Robust proven construction techniques, simple reliable interface and excellent specification will help make your technician’s life easy, whilst the low cost and long asset life will keep the accountant satisfied. Packaged in a small and rugged format, it is designed for outside broadcast, theatre and location applications.
  • 2x Balanced AES3 audio circuit on and off the Dante®/AES67 audio network (transformer balanced)
  • Up to 192kHz input sampling rate (converters)
  • Up to 96kHz output sampling rate
  • Network synchronised outputs
  • Powered by PoE (1.2W)
  • Frequency response: Flat to 22KHz
  • Input/Output: Balanced on Neutrik 3 pin XLR
  • Noise: -123dBu (residual)
  • Dynamic range: 141dB
  • IN/OUT impedance: 110Ω
  • 44.1kHz to 192kHz Dante network interface
  • Neutrik Ethercon RJ45 network connector (Cat5)
  • 48kHz AES67 network interface
  • Dimensions (HxWxD): 41x153x105mm
  • Weight: 420g

Applications

Audio, Broadcast, Consumer Electronics, Hobby & Education, Installations, Live Events, Music, Multimedia

Contents

AoIP44 AES3, RJ45 Network Cable 2m, Handbook

Product Information


:
USB

:
GLENSOUND AoIP Interfaces AES3

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 0617395416257

5 In stock Need more?

???PF_PDP_RSP_SUP???

£500.00 ( £600.00  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 4+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £500.00 (£600.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
4+ £455.00 (£546.00)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --