You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Gecko Pro LX PCI-Express 5.0 NVMe M.2 SSD Cooler - 

A-M2HS04-BK

A-M2HS04-BK - Gecko Pro LX PCI-Express 5.0 NVMe M.2 SSD Cooler
A-M2HS04-BK - Gecko Pro LX PCI-Express 5.0 NVMe M.2 SSD Cooler
A-M2HS04-BK - Gecko Pro LX PCI-Express 5.0 NVMe M.2 SSD Cooler
A-M2HS04-BK - Gecko Pro LX PCI-Express 5.0 NVMe M.2 SSD Cooler
A-M2HS04-BK - Gecko Pro LX PCI-Express 5.0 NVMe M.2 SSD Cooler

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
AKASA AKASA
Manufacturer Part No:
A-M2HS04-BK
Order Code:
CS37123
Product Range
Akasa Gecko Pro
Also Known As:
GTIN UPC EAN: 4710679552989

Product Range Selector (Akasa Gecko Pro)

See all from this product range

Product Overview

The Gecko Pro LX from Akasa is a premium active cooling solution designed for PCI-Ex 5.0 NVMe SSD drives. The sleek, low profile design comprises an aluminium heatsink combined with two thermal pads and a PWM fan. Capable of running 20% cooler than passive cooling, the Gecko Pro XL ensures faster performance and a longer lifespan for your hardware.
  • Aluminium heatsink accommodates M.2 2280 SSD drive
  • Unique fin design effectively vents hot air to one side to improve cooling efficiency
  • Silent PWM-controlled 20mm fan with HD bearing
  • 4-pin PWM fan connector
  • Fan Speed: 3600-12000RPM
  • 0.7CFM Max airflow , 26dB(A) noise level
  • Two high thermal conductivity pads
  • Low profile shape is ideal for SFF and small desktop cases
  • Dimensions (HxWxD): 21.9x25x70mm
  • 2 Year manufacturer warranty

Contents

Heatsink with fan, thermal pads, mounting bracket and screws

Product Information


:
M.2 Cooler

:
M.2 2280

:
Akasa Gecko Pro

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 4710679552989

2 In stock

2 more will be available week commencing 18/11/25

Reserving future stock

???PF_PDP_RSP_SUP???

£20.05 ( £24.06  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £20.05 (£24.06)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --