You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Cylinder Thermostat - 

TRT044

TRT044 - Cylinder Thermostat

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
TIMEGUARD TIMEGUARD
Manufacturer Part No:
TRT044
Order Code:
HG00619
Also Known As:
GTIN UPC EAN: 5012483011232
Technical Datasheet:
TRT044   Datasheet
See all Technical Docs

Product Overview

The TRT044 is a surface mounted mechanical thermostat used to control the temperature of domestic hot water cylinders (uninsulated and foam lagged). The unit comes complete with a cylinder strap and a wire strap which enables the unit to be used also as a pipe thermostat. The TRT044 can be used to switch a circulating pump, boiler or most common zone valves.
  • Ideal for uninsulated and foam lagged domestic cylinders
  • Solid construction with secure cable clamping
  • Supplied with cylinder strap and wire pipe strap
  • Large setting dial with clearly marked temperature scale
  • Temperature range between 40°C and 80°C
  • 16 (4) A 230V
  • 3 Year guarantee

Product Information


Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (1)

Also Known As

GTIN UPC EAN: 5012483011232

3 In stock Need more?

???PF_PDP_RSP_SUP???

£16.52 ( £19.82  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £16.52 (£19.82)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £15.73 (£18.88)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --