You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
HDBaseT 2.0 Transmitter & Multi-Format Switch with USB for Reverse Power PUV-2600 Series -
PUV-2608TX
New- Manufacturer:
- CYP CYP
- Manufacturer Part No:
- PUV-2608TX
- Order Code:
- AV30772
- Product Range
- -
- Also Known As:
- GTIN UPC EAN: 5060067156527
- Technical Datasheet:
- PUV-2608TX Datasheet
- Catalogue page:
- WEB/9999
Product Overview
- HDMI 2.0, DisplayPort 1.4, USB-C and DVI 1.0 compliant
- HDCP 1.x and 2.2 compliant
- 1 HDBaseT output
- Supports up to 4K UHD+ (18Gb/s, 4K @60Hz 4:4:4, 8-bit) video input
- Supports Deep Colour input up to 12-bit
- Supports 10-bit and 12-bit HDR (High Dynamic Range) input
- HDBaseT output supports resolutions up to 4K @60Hz (4:2:0, 8-bit) with a
- Automatic down conversion to 1080p for any source that exceeds HDBaseT bandwidth limitations, such as 4K @60Hz (4:4:4, 8-bit) or 4K 10/12-bit sources
- Supported HDBaseT feature set: HD Video & Audio, PoH (PD), and Control Extension (Bi-directional IR/RS-232/USB)
- Supports passthrough of many audio formats including 8 channel LPCM, Bitstream, and HD Bitstream
- Analogue audio may be embedded with all sources
- USB Type-C input can provide power (up to 60W) to any connected device (only when unit is powered locally)
- Per-input EDID management with internal or external EDID options
- Supports manual input selection or automatic input selection with hot plug detection
- Basic signal event automation (via RS-232 or CEC)
- Supports optionally being powered via PoH from a compatible HDBaseT receiver
- Controllable via front panel button, WebGUI, Telnet or RS-232
- Connections: 2x HDMI in, RJ45 AV out, DisplayPort, USB-C, RJ45 IP, 3.5mm audio, 2x 3.5mm IR in/out, 2x 3-pin Phoenix, USB B and 2x USB-A
- Dimensions (HxWxD): 25x232x108mm
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Contents
Switcher, AC adaptor, IR blaster cable, IR extender cable, terminal blocks and user guide
Product Information
- :
- -
- :
- UK Type G
Technical Documents (3)
Also Known As
Available for back order
More stock available to supplier lead times which is approximately 24/11/25
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £415.00 (£498.00) | ( ) |
| 3+ | £390.00 (£468.00) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.